Cart

STL50N6F7

ST

N-CH 60V 60A 9,0mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL50N6F7
Rutronik No.: TMOS1091
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.5851 $
1,755.30 $

Prices

3,000 0.5851 $
6,000 0.5517 $
9,000 0.4681 $
12,000 0.443 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
9.0 mOhm
Package
PwFLAT5x6
Q(g)
17 nC
P(tot)
4.8 W
R(thJC)
31.3 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?