Cart

STL50DN6F7

ST

Dual N-CH 60V 57A 11mOhm PF5x6
Supplier: STMicroelectronics
Matchcode: STL50DN6F7
Rutronik No.: TMOS1549
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6447 $
1,934.10 $

Prices

3,000 0.6447 $
6,000 0.6078 $
9,000 0.5157 $

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
57 A
RDS(on)at 10V
11 mOhm
Package
PwFLAT5x6
Q(g)
17 nC
P(tot)
62.5 W
R(thJC)
2.4 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?