Cart

STL42P6LLF6

ST

P-CH 60V 42A 26mOhm Pflat5x6
Supplier: STMicroelectronics
Matchcode: STL42P6LLF6
Rutronik No.: TMOSP11454
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
Soon available
0.9365 $
2,809.50 $

Prices

3,000 0.9365 $
6,000 0.8295 $

P-CH 60V 42A 26mOhm Pflat5x6 Description

P-channel 60 V, 0.02 Ohm typ., 9 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 5x6 package

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
26 mOhm
Package
PwFLAT5x6
Q(g)
30 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET6
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?