Cart

STL40N75LF3

ST

N-CH 75V 40A 19mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL40N75LF3
Rutronik No.: TMOS2162
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
1.0779 $
3,233.70 $

Prices

3,000 1.0779 $
6,000 0.8315 $

N-CH 75V 40A 19mOhm PwFLAT5x6 Description

N-channel 75 V, 16 mOhm typ., 10 A STripFET(TM) III Power MOSFET in PowerFLAT(TM) 5x6 package

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
19 mOhm
Package
PwFLAT5x6
Q(g)
12 nC
P(tot)
75 W
R(thJC)
2 K/W
Logic level
NO
Automotive
NO
Technology
STripFET3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?