Cart

STL40C30H3LL

ST

N/P-CH 30V PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL40C30H3LL
Rutronik No.: TMOS2690
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.7399 $
2,219.70 $

Prices

3,000 0.7399 $
6,000 0.6554 $

N/P-CH 30V PwFLAT5x6 Description

N-channel 30 V, 0.019 Ohm typ., 10 A, P-channel 30 V, 0.024 Ohm typ., 8 A STripFET(TM) V Power MOSFET in a PowerFLAT(TM) 5x6 d. i. package

Parameter

Configuartion
N/P-CH
V(DS)
30 V
Package
PwFLAT5x6
P(tot)
60 W
R(thJC)
2.08 K/W
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?