Cart

STL190N4F7AG

ST

N-CH 40V 120A 2mOhm PFlat 5x6
Supplier: STMicroelectronics
Matchcode: STL190N4F7AG
Rutronik No.: TMOS1511
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.14 $
3,420.00 $

Prices

3,000 1.14 $
6,000 0.8865 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2 mOhm
Package
PwFLAT5x6
Q(g)
34 nC
P(tot)
127 W
R(thJC)
1.18 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?