Cart

STL15N65M5

ST

N-CH 650V 10A 375mOhm PFlat5x6
Supplier: STMicroelectronics
Matchcode: STL15N65M5
Rutronik No.: TMOSP12930
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.97 $
5,910.00 $

N-CH 650V 10A 375mOhm PFlat5x6 Description

N-channel 650 V, 0.335 Ohm typ., 10 A MDmesh(TM) V Power MOSFET in a PowerFLAT(TM) 5x6 HV package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
375 mOhm
Package
PwFLAT5x6
Q(g)
22 nC
P(tot)
52 W
R(thJC)
2.4 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?