Cart

STL140N4F7AG

ST

N-CH 40V 120A 2,5mOhm PFlat 5x6
Supplier: STMicroelectronics
Matchcode: STL140N4F7AG
Rutronik No.: TMOS1474
Unit Pack: 1
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0628 $
3,188.40 $

Prices

3,000 1.0628 $
6,000 0.8199 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.5 mOhm
Package
PwFLAT5x6
Q(g)
29 nC
P(tot)
111 W
R(thJC)
1.35 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?