Cart

STL135N8F7AG

ST STL135N8F7AG

image shown is a representation only

ST

N-CH 80V 120A 3,15mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL135N8F7AG
Rutronik No.: TMOS2341
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
1.66 $
4,980.00 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
3.15 mOhm
Package
PwFLAT5x6
Q(g)
103 nC
P(tot)
135 W
Automotive
AEC-Q(101)
Technology
STripFetF7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?