Cart

STL12P6F6

ST STL12P6F6

image shown is a representation only

ST

P-CH 60V 12A 130mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL12P6F6
Rutronik No.: TMOS2378
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.3928 $
1,178.40 $

Prices

3,000 0.3928 $
6,000 0.3704 $
9,000 0.3479 $
12,000 0.303 $

P-CH 60V 12A 130mOhm PwFLAT5x6 Description

P-channel 60 V, 0.13 Ohm typ., 3 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 5x6 package

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
130 mOhm
Package
PwFLAT5x6
Q(g)
6,,4 nC
P(tot)
75 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?