Cart

STL11N65M5

ST

N-CH 650V 8,5A 475mOhm PFLAT5x5
Supplier: STMicroelectronics
Matchcode: STL11N65M5
Rutronik No.: TMOS2814
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x5
Packaging: REEL
On request
1.35 $
4,050.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
8.5 A
RDS(on)at 10V
475 mOhm
Package
PwFLAT5x5
Q(g)
17 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?