Cart

STL110N10F7

ST

N-CH 100V 107A 5mOhm PFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL110N10F7
Rutronik No.: TMOSP11545
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.78 $
5,340.00 $

N-CH 100V 107A 5mOhm PFLAT5x6 Description

N-channel 100 V, 0.0063 Ohm typ., 100 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT 5x6 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
107 A
RDS(on)at 10V
5 mOhm
Package
PwFLAT5x6
Q(g)
72 nC
P(tot)
136 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?