Cart

STIPQ5M60T-HZ

ST

SLLIMM 600V 5A N2DIP26L Z
Supplier: STMicroelectronics
Matchcode: STIPQ5M60T-HZ
Rutronik No.: IGBT2407
Unit Pack: 15
MOQ: 360
package: N2DIP26L Z
Packaging: TUBE
On request
6.13 $
2,206.80 $

Parameter

V(CE)
600 V
I(C)
5 A
I(Cpuls)
10 A
Package
N2DIP26L Z
P(tot)
12.8 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?