Cart

STIPQ3M60T-HL

ST

SLLIMM 600V 3A N2DIP-26L L
Supplier: STMicroelectronics
Matchcode: STIPQ3M60T-HL
Rutronik No.: IGBT2385
Unit Pack: 15
MOQ: 360
package: N2DIP26L L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.40 $
1,944.00 $

Parameter

V(CE)
600 V
I(C)
3 A
I(Cpuls)
6 A
Package
N2DIP26L L
P(tot)
11.7 W
Temp.sensor
Yes
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?