Cart

STIEC45-33AS

ST STIEC45-33AS

image shown is a representation only

ST

TVS-DIODE UNI 500A 38,6V SMC
Supplier: STMicroelectronics
Matchcode: STIEC45-33AS
Rutronik No.: DTRL9737
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.914 $
2,285.00 $

Prices

2,500 0.914 $
5,000 0.855 $

TVS-DIODE UNI 500A 38,6V SMC Description

Transil™ for IEC 61000-4-5 compliance

Parameter

Package
SMC
Application
UNIDIRECTI
Breakdown-V(BR)
38.6 V
Automotive
NO
Clamping voltag
59 V
Stand-off V Vwm
33 V
Serie
STIEC47
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?