Cart

STIEC45-30AS

ST STIEC45-30AS

image shown is a representation only

ST

TVS-DIODE UNI 500A 35V SMC
Supplier: STMicroelectronics
Matchcode: STIEC45-30AS
Rutronik No.: DTRL10637
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6301 $
1,575.25 $

Prices

2,500 0.6301 $
5,000 0.6031 $
7,500 0.5581 $
10,000 0.5131 $

TVS-DIODE UNI 500A 35V SMC Description

Transil™ for IEC 61000-4-5 compliance

Parameter

Package
SMC
Application
UNIDIRECTI
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
55 V
Stand-off V Vwm
30 V
Serie
STIEC46
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?