Cart

STIEC45-24AS

ST STIEC45-24AS

image shown is a representation only

ST

TVS-DIODE UNI 500A 28V SMC
Supplier: STMicroelectronics
Matchcode: STIEC45-24AS
Rutronik No.: DTRL9844
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5494 $
1,373.50 $

Prices

2,500 0.5494 $
5,000 0.5258 $
7,500 0.4866 $
10,000 0.4473 $

TVS-DIODE UNI 500A 28V SMC Description

Transil™ for IEC 61000-4-5 compliance

Parameter

Package
SMC
Application
UNIDIRECTI
Breakdown-V(BR)
28.2 V
Automotive
NO
Clamping voltag
42 V
Stand-off V Vwm
24 V
Serie
STIEC45
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?