Cart

STI150N10F7

ST STI150N10F7

image shown is a representation only

ST

N-CH 100V 110A 4,2mOhm I2PAK
Supplier: STMicroelectronics
Matchcode: STI150N10F7
Rutronik No.: TMOS1396
Unit Pack: 50
MOQ: 1000
package: I2PAK
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.29 $
1,290.00 $

N-CH 100V 110A 4,2mOhm I2PAK Description

N-channel 100 V, 0.0036 Ohm typ., 110 A, STripFET(TM) VII DeepGATE(TM) Power MOSFET in I2PAK package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
110 A
RDS(on)at 10V
4.2 mOhm
Package
I2PAK
Q(g)
117 nC
P(tot)
250 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?