Cart

STH80N10F7-2

ST

N-CH 100V 80A 9,5mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH80N10F7-2
Rutronik No.: TMOSP11241
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.53 $
1,530.00 $

Prices

1,000 1.53 $
2,000 1.45 $
3,000 1.22 $
4,000 1.16 $

N-CH 100V 80A 9,5mOhm H2PAK-2 Description

N-channel 100 V, 0.008 Ohm typ., 80 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in H2PAK-2 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
9.5 mOhm
Package
H2PAK-2
Q(g)
45 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?