Cart

STH410N4F7-6AG

ST

N-CH 40V 200A 1,1mOhm H2PAK-6
Supplier: STMicroelectronics
Matchcode: STH410N4F7-6AG
Rutronik No.: TMOSP11575
Unit Pack: 1000
MOQ: 1000
package: H2PAK-6
Packaging: REEL
On request
4.28 $
4,280.00 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
200 A
RDS(on)at 10V
1.1 mOhm
Package
H2PAK-6
Q(g)
141 nC
P(tot)
365 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFET7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?