Cart

STH315N10F7-6

ST

N-CH 100V 180A 2.3mOhm H2PAK-6
Supplier: STMicroelectronics
Matchcode: STH315N10F7-6
Rutronik No.: TMOSP11629
Unit Pack: 1000
MOQ: 1000
package: H2PAK-6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.40 $
3,400.00 $

Prices

1,000 3.40 $
2,000 2.61 $

N-CH 100V 180A 2.3mOhm H2PAK-6 Description

Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in H2PAK-6 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
2.3 mOhm
Package
H2PAK-6
Q(g)
180 nC
P(tot)
315 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?