Cart

STH310N10F7-6

ST

N-CH 100V 180A 2.3mOhm H2PAK-6
Supplier: STMicroelectronics
Matchcode: STH310N10F7-6
Rutronik No.: TMOSP11134
Unit Pack: 1000
MOQ: 1000
package: H2PAK-6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.34 $
3,340.00 $

Prices

1,000 3.34 $
2,000 2.58 $

N-CH 100V 180A 2.3mOhm H2PAK-6 Description

N-channel 100 V, 1.9 mOhm typ., 180 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in H2PAK-6 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
2.3 mOhm
Package
H2PAK-6
Q(g)
180 nC
P(tot)
315 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?