Cart

STH140N6F7-6

ST STH140N6F7-6

image shown is a representation only

ST

N-CH 60V 80A 3,2mOhm H2PAK-6
Supplier: STMicroelectronics
Matchcode: STH140N6F7-6
Rutronik No.: TMOS1661
Unit Pack: 1000
MOQ: 1000
package: H2PAK-6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.36 $
1,360.00 $

Prices

1,000 1.36 $
2,000 1.28 $
3,000 1.0828 $
4,000 1.0248 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.2 mOhm
Package
H2PAK-6
Q(g)
55 nC
P(tot)
158 W
R(thJC)
0.95 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?