Cart

STH140N6F7-2

ST STH140N6F7-2

image shown is a representation only

ST

N-CH 60V 80A 3,2mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH140N6F7-2
Rutronik No.: TMOSP12867
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.32 $
1,320.00 $

Prices

1,000 1.32 $
2,000 1.25 $
3,000 1.0593 $
4,000 1.0026 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.2 mOhm
Package
H2PAK-2
Q(g)
55 nC
P(tot)
158 W
R(thJC)
0.95 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?