Cart

STGY40NC60VD

ST STGY40NC60VD

image shown is a representation only

ST

IGBT 600V 50A 2.6V MAX247-3
Supplier: STMicroelectronics
Matchcode: STGY40NC60VD
Rutronik No.: IGBT1342
Unit Pack: 30
MOQ: 30
package: Max247-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
7.38 $
221.40 $

Prices

30 7.38 $
60 6.92 $
90 6.80 $
120 6.69 $
180 6.30 $

IGBT 600V 50A 2.6V MAX247-3 Description

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBTs, with outstanding performances. The suffix “V” identifies a family optimized for very high frequency applications.


Key Features


  • High current capability
  • Low CRES / CIES ratio (no cross-conduction susceptibility)
  • High frequency operation up to 50kHz
  • Very soft ultra fast recovery antiparallel diode


Parameter

V(CE)
600 V
I(C)
50 A
V(CEsat)
2.5 V
Package
Max247-3
Bodydiode
YES
P(tot)
260 W
Automotive
NO
t(r)
17 nS
td(off)
140 nS
td(on)
43 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?