Cart

STGWA50IH65DF

ST STGWA50IH65DF

image shown is a representation only

ST

IGBT 650V 50A 1.5V TO-247 LL
Supplier: STMicroelectronics
Matchcode: STGWA50IH65DF
Rutronik No.: IGBT2345
Unit Pack: 1
MOQ: 1
package: TO-247 LL
Packaging: TUBE
In Stock
2.87 $
2.87 $

Prices

1 2.87 $
60 2.69 $
90 2.65 $
150 2.60 $
180 2.45 $

IGBT 650V 50A 1.5V TO-247 LL Description

Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 long leads package

The newest IGBT 650 V soft-switching IH series has been developed using an advanced proprietary trench gate field-stop structure, whose performance is optimized both in conduction and switching losses for soft-commutation. A freewheeling diode with a low drop forward voltage is included. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching applications.


Key Features
- Designed for soft-commutation only
- Maximum junction temperature: TJ = 175 °C
- VCE(sat) = 1.5 V (typ.) @ IC = 50 A
- Minimized tail current


- Tight parameter distribution
- Low thermal resistance
- Low voltage drop freewheeling co-packaged Diode


Parameter

V(CE)
650 V
I(C)
100 A
V(CEsat)
1.5 V
Package
TO-247 LL
Bodydiode
YES
P(tot)
300 W
Automotive
NO
td(off)
260 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?