Cart

STGWA40IH65DF

ST STGWA40IH65DF

image shown is a representation only

ST

IGBT 650V 40A 1.5V TO-247 LL
Supplier: STMicroelectronics
Matchcode: STGWA40IH65DF
Rutronik No.: IGBT2627
Unit Pack: 1
MOQ: 1
package: TO-247 LL
Packaging: TUBE
In Stock
2.69 $
2.69 $

Prices

1 2.69 $
60 2.53 $
90 2.48 $
180 2.44 $
270 2.29 $

IGBT 650V 40A 1.5V TO-247 LL Description

Trench gate field-stop 650 V, 40 A, soft-switching IH series IGBT in a TO-247 long leads package

The newest IGBT 650 V soft-switching IH series has been developed using an advanced proprietary trench gate field-stop structure, whose performance is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low drop forward voltage is included. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching applications.


Key Features
- Designed for soft commutation only
- Maximum junction temperature: TJ = 175 °C
- VCE(sat) = 1.5 V (typ.) @ IC = 40 A
- Minimized tail current


- Tight parameter distribution
- Low thermal resistance
- Low drop voltage freewheeling co-packaged diode
- Positive VCE(sat) temperature coefficient


Parameter

V(CE)
650 V
I(C)
80 A
V(CEsat)
1.5 V
Package
TO-247 LL
Bodydiode
YES
P(tot)
238 W
Automotive
NO
td(off)
210 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?