Cart

STGW8M120DF3

ST STGW8M120DF3

image shown is a representation only

ST

IGBT 1200V 8A 1,85V TO-247
Supplier: STMicroelectronics
Matchcode: STGW8M120DF3
Rutronik No.: IGBT2611
Unit Pack: 1
MOQ: 1
package: TO-247
Packaging: TUBE
New Product
In Stock
2.16 $
2.16 $

Prices

1 2.16 $
30 2.11 $
60 2.05 $
90 2.00 $

IGBT 1200V 8A 1,85V TO-247 Description

Trench gate field-stop IGBT, M series 1200 V, 8 A low loss

These devices are IGBTs developed using an advanced proprietary trench gate field-stop structure. These devices are part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where low-loss and short-circuit functionality are essential. Furthermore, the positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.


Key Features

  • 10 µs of short-circuit withstand time
  • VCE(sat) = 1.85 V (typ.) @ IC = 8 A
  • Tight parameter distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and very fast recovery antiparallel diode


Parameter

V(CE)
1200 V
I(C)
8 A
V(CEsat)
1.85 V
Package
TO-247
Bodydiode
YES
P(tot)
167 W
Automotive
NO
t(r)
8.4 nS
td(off)
126 nS
td(on)
20 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?