Cart

STGW40H65FB

ST STGW40H65FB

image shown is a representation only

ST

IGBT 650V 80A 1,8V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW40H65FB
Rutronik No.: IGBT1489
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.81 $
2.81 $

Prices

1 2.81 $
60 2.64 $
90 2.59 $
150 2.55 $
180 2.40 $

IGBT 650V 80A 1,8V TO247-3 Description

Trench gate field-stop IGBT, HB series 650 V, 40 A high Speed


Key Features

  • Maximum junction temperature: TJ = 175 °C
  • High speed switching series
  • Minimized tail current
  • Very low saturation voltage: VCE(sat) = 1.6 V(typ) @ IC = 40 A
  • Safe paralleling
  • Tight parameter distribution
  • Low thermal resistance

Parameter

V(CE)
650 V
I(C)
80 A
V(CEsat)
1.8 V
Package
TO247-3
Bodydiode
NO
P(tot)
283 W
Automotive
NO
t(r)
13 nS
td(off)
142 nS
td(on)
40 nS
Mounting
THT
Leadfree Defin.
10
Technology
HBseries
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?