Cart

STGW40H120F2

ST STGW40H120F2

image shown is a representation only

ST

IGBT 1200V 80A 2.1V TO247
Supplier: STMicroelectronics
Matchcode: STGW40H120F2
Rutronik No.: IGBT1670
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.00 $
3,600.00 $

Prices

600 6.00 $
780 5.89 $

IGBT 1200V 80A 2.1V TO247 Description

Trench gate field-stop IGBT, H series 1200 V, 40 A high speed

Parameter

V(CE)
1200 V
I(C)
80 A
V(CEsat)
2.1 V
Package
TO247
Bodydiode
YES
P(tot)
468 W
Automotive
NO
t(r)
37 nS
td(off)
152 nS
td(on)
18 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
ULTRA FAST
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?