Cart

STGW30NC60WD

ST STGW30NC60WD

image shown is a representation only

ST

IGBT 600V 60A 2.1V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW30NC60WD
Rutronik No.: IGBT1369
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.42 $
72.60 $

Prices

30 2.42 $
60 2.26 $
120 2.23 $
180 2.19 $
300 2.06 $

IGBT 600V 60A 2.1V TO247-3 Description

30 A, 600 V ultra fast IGBT

This IGBT utilizes the advanced Power MESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.


Key Features


  • High frequency operation
  • Very soft ultra fast recovery antiparallel diode
  • Lower CRES / CIES ratio (no cross-conduction susceptibility)


Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
2.1 V
Package
TO247-3
Bodydiode
YES
P(tot)
200 W
Automotive
NO
t(r)
12 nS
td(off)
118 nS
td(on)
29.5 nS
Mounting
THT
Leadfree Defin.
10
Technology
ultra fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?