Cart

STGW20V60DF

ST STGW20V60DF

image shown is a representation only

ST

IGBT 600V 20A 1,8V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW20V60DF
Rutronik No.: IGBT1416
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
2.00 $
60.00 $

Prices

30 2.00 $
60 1.88 $
90 1.84 $
120 1.81 $
180 1.70 $

IGBT 600V 20A 1,8V TO247-3 Description

Trench gate field-stop IGBT, V series 600 V, 20 A very high speed

This device is an IGBT developed using an advanced proprietary trench gate and field stop structure. The device is part of the "V" series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Key Features
- Maximum junction temperature: TJ= 175 °C
- Very high speed switching series
- Tail-less switching off
- Low saturation voltage: VCE(sat)= 1.8 V (typ.) @ IC= 20 A
- Tight parameters distribution
- Safe paralleling
- Low thermal resistance
- Very fast soft recovery antiparallel diode
- Lead free package

Parameter

V(CE)
600 V
I(C)
40 A
V(CEsat)
1.8 V
Package
TO247-3
Bodydiode
YES
P(tot)
167 W
Automotive
NO
t(r)
10 nS
td(off)
149 nS
td(on)
38 nS
Mounting
THT
Leadfree Defin.
10
Technology
FieldStop
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?