Cart

STGW15H120F2

ST

IGBT 1200V 15A 2,1V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW15H120F2
Rutronik No.: IGBT1577
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.40 $
2,640.00 $

Prices

600 4.40 $
780 4.33 $

IGBT 1200V 15A 2,1V TO247-3 Description

Trench gate field-stop IGBT, H series 1200 V, 15 A high speed

Parameter

V(CE)
1200 V
I(C)
30 A
V(CEsat)
2.1 V
Package
TO247-3
Bodydiode
NO
P(tot)
259 W
Automotive
NO
t(r)
7.4 nS
td(off)
111 nS
td(on)
23 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
H series
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?