Cart

STGP7NC60HD

ST STGP7NC60HD

image shown is a representation only

ST

IGBT 600V 25A 2.5V TO220-3
Supplier: STMicroelectronics
Matchcode: STGP7NC60HD
Rutronik No.: TMOSP8069
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.688 $
34.40 $

Prices

50 0.688 $
100 0.6458 $
200 0.635 $
350 0.6246 $
700 0.5875 $

IGBT 600V 25A 2.5V TO220-3 Description

N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode

These devices are very fast IGBT developed using advanced PowerMESH™ technology. This process guarantees an excellent trade-off between switching performance and low on-state behavior. These devices are well-suited for resonant or soft-switching applications.

Key Features
- Low on-voltage drop (VCE(sat))
- Off losses include tail current
- Losses include diode recovery energy
- High frequency operation up to 70 kHz
- Very soft ultra fast recovery anti parallel diode

Parameter

V(CE)
600 V
I(C)
25 A
V(CEsat)
2.5 V
Package
TO220-3
Bodydiode
YES
P(tot)
80 W
Automotive
NO
t(r)
8.5 nS
td(off)
72 nS
td(on)
18.5 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?