Cart

STGP3HF60HD

ST STGP3HF60HD

image shown is a representation only

ST

IGBT 600V 4,5A 2,45V TO220-3
Supplier: STMicroelectronics
Matchcode: STGP3HF60HD
Rutronik No.: IGBT1492
Unit Pack: 50
MOQ: 3000
package: TO220-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3739 $
1,121.70 $

IGBT 600V 4,5A 2,45V TO220-3 Description

4.5 A, 600 V very fast IGBT with Ultrafast Diode

These devices are based on a new advanced planar technology concept to yield an IGBT with more stable switching performance (Eoff) versus temperature, as well as lower conduction losses.


Key Features

  • Minimal tail current
  • Low conduction and switching losses
  • Ultrafast soft recovery antiparallel Diode

Parameter

V(CE)
600 V
I(C)
4.5 A
V(CEsat)
2.45 V
Package
TO220-3
Bodydiode
YES
P(tot)
38 W
Automotive
NO
t(r)
4 nS
td(off)
60 nS
td(on)
11 nS
Mounting
THT
Leadfree Defin.
10
Technology
VeryFast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?