Cart

STGP10NC60HD

ST STGP10NC60HD

image shown is a representation only

ST

IGBT 600V 10A 1,9V TO220
Supplier: STMicroelectronics
Matchcode: STGP10NC60HD
Rutronik No.: IGBT2097
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7503 $
37.52 $

Prices

50 0.7503 $
100 0.7041 $
200 0.6926 $
350 0.681 $
650 0.6406 $

IGBT 600V 10A 1,9V TO220 Description

Very fast "H" series

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.9 V
Package
TO220
Bodydiode
YES
P(tot)
62 W
Automotive
NO
t(r)
5 nS
td(off)
108 nS
td(on)
14 nS
Mounting
THT
Leadfree Defin.
10
Technology
Fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?