Cart

STGP10NB60S

ST STGP10NB60S

image shown is a representation only

ST

IGBT 600V 20A 1.7V TO220-3
Supplier: STMicroelectronics
Matchcode: STGP10NB60S
Rutronik No.: TMOSP7952
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9665 $
966.50 $

IGBT 600V 20A 1.7V TO220-3 Description

16 A, 600 V low drop IGBT

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
1.7 V
Package
TO220-3
Bodydiode
NO
P(tot)
80 W
Automotive
NO
t(r)
0.46 nS
td(on)
0.7 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?