Cart

STGIPS30C60

ST STGIPS30C60

image shown is a representation only

ST

SMART 600V 30A SDIP-25L
Supplier: STMicroelectronics
Matchcode: STGIPS30C60
Rutronik No.: IGBT1357
Unit Pack: 11
MOQ: 11
package: SDIP-25L
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
24.69 $
271.59 $

Prices

11 24.69 $
22 23.18 $
33 22.79 $
44 22.41 $
66 21.08 $

SMART 600V 30A SDIP-25L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, 3-phase inverter - 30 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
30 A
I(Cpuls)
100 A
Package
SDIP-25L
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IPM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?