Cart

STGIPS20C60T-H

ST STGIPS20C60T-H

image shown is a representation only

ST

IGBT 600V 3A NDIP-26L
Supplier: STMicroelectronics
Matchcode: STGIPS20C60T-H
Rutronik No.: IGBT1876
Unit Pack: 11
MOQ: 11
package: SDIP-25L
Packaging: TUBE
Best Choice
In Stock
15.49 $
170.39 $

Prices

11 15.49 $
22 14.54 $
33 14.29 $
44 13.23 $

IGBT 600V 3A NDIP-26L Description

SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 20 A, 600 V short-circuit rugged IGBT


Key Features


  • IPM 20 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down / pull-up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Shutdown function
  • 4.7 kΩ NTC for temperature control
  • DBC leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • UL recognized: UL1557 file E81734


Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
1.6 V
Package
SDIP-25L
Bodydiode
YES
P(tot)
42 W
Automotive
NO
t(r)
190 nS
td(off)
135 nS
td(on)
150 nS
Mounting
THT
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?