Cart

STGIPS14K60T

ST STGIPS14K60T

image shown is a representation only

ST

3PH INV 600V 14A SLLIMM SDIP25L
Supplier: STMicroelectronics
Matchcode: STGIPS14K60T
Rutronik No.: IGBT2099
Unit Pack: 11
MOQ: 132
package: SDIP-25L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
9.35 $
1,234.20 $

3PH INV 600V 14A SLLIMM SDIP25L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, 3-phase inverter - 14 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
14 A
I(Cpuls)
30 A
Package
SDIP-25L
P(tot)
42 W
Temp.sensor
Yes
Automotive
NO
Tj(max)
150 °C
Mounting
1.9
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?