Cart

STGIPS10K60T

ST STGIPS10K60T

image shown is a representation only

ST

SLLIMM 600V 10A SDIP-25L
Supplier: STMicroelectronics
Matchcode: STGIPS10K60T
Rutronik No.: IGBT1461
Unit Pack: 11
MOQ: 132
package: SDIP-25L
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
9.44 $
1,246.08 $

SLLIMM 600V 10A SDIP-25L Description

SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBT

This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as home appliances and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.


Key Features

  • IPM 10 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat)negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down / pull-up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Shutdown function
  • DBC substrate leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 4.7 kΩ NTC for temperature control
  • UL recognized: UL1557 file E81734


Parameter

V(CE)
600 V
I(C)
10 A
I(Cpuls)
20 A
Package
SDIP-25L
P(tot)
33 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?