Cart

STGIPQ5C60T-HZS

ST

SLLIMM 600V 5A N2DIP-26L6L
Supplier: STMicroelectronics
Matchcode: STGIPQ5C60T-HZS
Rutronik No.: IGBT2031
Unit Pack: 15
MOQ: 360
package: N2DIP-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.78 $
2,080.80 $

Parameter

V(CE)
600 V
I(C)
5 A
I(Cpuls)
10 A
Package
N2DIP-26L
P(tot)
13.6 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?