Cart

STGIPQ5C60T-HLS

ST

SLLIMM 600V 5A N2DIP-26L6
Supplier: STMicroelectronics
Matchcode: STGIPQ5C60T-HLS
Rutronik No.: IGBT2028
Unit Pack: 15
MOQ: 360
package: N2DIP-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.98 $
2,152.80 $

Parameter

V(CE)
600 V
I(C)
5 A
I(Cpuls)
10 A
Package
N2DIP-26L
P(tot)
13.6 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?