Cart

STGIPQ5C60T-HL

ST STGIPQ5C60T-HL

image shown is a representation only

ST

SLLIMM 600V 5A N2DIP-26L
Supplier: STMicroelectronics
Matchcode: STGIPQ5C60T-HL
Rutronik No.: IGBT2027
Unit Pack: 15
MOQ: 360
package: N2DIP-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.35 $
2,286.00 $

SLLIMM 600V 5A N2DIP-26L Description

SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circuit rugged IGBTs

This second series of SLLIMM (small low-loss intelligent molded module) nano provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six improved IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and more easily screwed-on heatsink, and is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes a completely uncommitted operational amplifier and a comparator that can be used to design a fast and efficient protection circuit. SLLIMM™ is a trademark of STMicroelectronics.


Key Features

  • IPM 5 A, 600 V, 3-phase IGBT inverter bridge including 3 control ICs for gate driving and freewheeling diodes
  • 3.3 V, 5 V, 15 V TTL/CMOS input comparators with hysteresis and pull-down/pull-up resistors
  • Internal bootstrap diode
  • Optimized for low electromagnetic interference
  • Undervoltage lockout
  • Short-circuit rugged TFS IGBTs
  • Shutdown function
  • Interlocking function
  • Op-amp for advanced current sensing
  • Comparator for fault protection against overcurrent
  • NTC (UL 1434 CA 2 and 4)
  • Isolation ratings of 1500 Vrms/min.
  • Up to ±2 kV ESD protection (HBM C = 100 pF, R = 1.5 kΩ)
  • UL recognition: UL 1557, file E81734

Parameter

V(CE)
600 V
I(C)
5 A
I(Cpuls)
10 A
Package
N2DIP-26L
P(tot)
13.6 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?