Cart

STGIPQ3H60T-HL

ST STGIPQ3H60T-HL

image shown is a representation only

ST

SLLIMM 600V 3A N2DIP-26L6L
Supplier: STMicroelectronics
Matchcode: STGIPQ3H60T-HL
Rutronik No.: IGBT2025
Unit Pack: 15
MOQ: 360
package: N2DIP-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.56 $
2,001.60 $

SLLIMM 600V 3A N2DIP-26L6L Description

SLLIMM nano 2nd series IPM, 3 A, 600 V, 3-phase IGBT inverter Bridge

This second series of SLLIMM (small low-loss intelligent molded module)-nano provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six improved IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and more easily screwed-on heatsink, and is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes a completely uncommitted operational amplifier and a comparator that can be used to design a fast and efficient protection circuit. SLLIMM™ is a trademark of STMicroelectronics.


Key Features


  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including 3 control ICs for gate driving and freewheeling diodes
  • 3.3 V, 5 V, 15 V TTL/CMOS input comparators with hysteresis and pull-down/pull-up resistors
  • Internal bootstrap diode
  • Optimized for low electromagnetic interference
  • Undervoltage lockout
  • VCE(SAT) negative temperature coefficient
  • Shutdown function
  • Interlocking function
  • Op-amp for advanced current sensing
  • Comparator for fault protection against overcurrent
  • NTC (UL 1434 CA 2 and 4)
  • Isolation ratings of 1500 Vrms/min.
  • Up to ±2 kV ESD protection (HBM C = 100 pF, R = 1.5 kΩ)
  • UL recognition: UL 1557, file E81734



Parameter

V(CE)
600 V
I(C)
3 A
I(Cpuls)
6 A
Package
N2DIP-26L
P(tot)
12 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?