Cart

STGIPN3H60AT

ST STGIPN3H60AT

image shown is a representation only

ST

IGBT 600V 3A NDIP-26L
Supplier: STMicroelectronics
Matchcode: STGIPN3H60AT
Rutronik No.: IGBT1873
Unit Pack: 17
MOQ: 476
package: NDIP-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.55 $
2,641.80 $

IGBT 600V 3A NDIP-26L Description

SLLIMM-nano small low-loss intelligent molded module IPM, 3 A, 600 V 3-phase IGBT inverter Bridge

This intelligent power module implements a compact, high performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. SLLIMM™ is a trademark of STMicroelectronics.


Key Features

  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Optimized pinout for easy board layout
  • 85 kΩ NTC for temperature control (UL1434 CA 2 and 4)

Parameter

V(CE)
600 V
I(C)
3 A
V(CEsat)
1.9 V
Package
NDIP-26L
Bodydiode
YES
P(tot)
8 W
Automotive
NO
t(r)
50 nS
td(off)
890 nS
td(on)
90 nS
Mounting
THT
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?