Cart

STGIPN3H60A

ST

SMART 600V 3A NDIP-26L
Supplier: STMicroelectronics
Matchcode: STGIPN3H60A
Rutronik No.: IGBT1325
Unit Pack: 17
MOQ: 17
package: NDIP-26L
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
6.23 $
105.91 $

Prices

17 6.23 $
238 6.13 $
476 6.02 $
714 5.93 $
952 5.82 $

SMART 600V 3A NDIP-26L Description

SLLIMM(TM)-nano small low-loss intelligent molded module IPM, 3 A - 600 V 3-phase IGBT inverter bridge

Parameter

V(CE)
600 V
I(C)
3 A
I(Cpuls)
18 A
Package
NDIP-26L
P(tot)
8 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
SLLIMMnano
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?