Cart

STGIPN3H60

ST STGIPN3H60

image shown is a representation only

ST

SMART 600V 3A protect NDIP-26L
Supplier: STMicroelectronics
Matchcode: STGIPN3H60
Rutronik No.: IGBT1327
Unit Pack: 17
MOQ: 17
package: NDIP-26L
Packaging: INDIVIDUAL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
6.69 $
113.73 $

Prices

17 6.69 $
34 6.28 $
51 6.18 $
85 6.08 $
136 5.72 $

SMART 600V 3A protect NDIP-26L Description

SLLIMM(TM)-nano small low-loss intelligent molded module IPM, 3 A - 600 V 3-phase IGBT inverter bridge


This SLLIMM (small low-loss intelligent molded module) nano provides a compact, high performance AC motor drive in a simple, rugged design. It is composed of six MOSFETs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. SLLIMM™ is a trademark of STMicroelectronics.


Key Features


  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL input comparators with hysteresis and pull-down/pull-up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparator for fault protection against overtemperature and overcurrent
  • Op-amp for advanced current sensing
  • Optimized pinout for easy board layout


Parameter

V(CE)
600 V
I(C)
3 A
I(Cpuls)
18 A
Package
NDIP-26L
P(tot)
8 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
SLLIMMnano
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?