Cart

STGIPL14K60

ST STGIPL14K60

image shown is a representation only

ST

SMART 600V 14A SDIP-38L
Supplier: STMicroelectronics
Matchcode: STGIPL14K60
Rutronik No.: IGBT1130
Unit Pack: 10
MOQ: 10
package: SDIP-38L
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
13.18 $
131.80 $

Prices

10 13.18 $
20 12.37 $
30 12.18 $
40 11.97 $
50 11.26 $

SMART 600V 14A SDIP-38L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, 3-phase inverter - 15 A, 600 V short-circuit rugged IGBT


These intelligent power modules provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as home appliances and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.


Key Features


  • IPM 15 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat)negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shut down function
  • Comparators for fault protection against overtemperature and overcurrent
  • Op amps for advanced current sensing
  • DBC substrate leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 5 kΩ NTC for temperature control
  • UL Recognized: UL1557 file E81734


Parameter

V(CE)
600 V
I(C)
14 A
I(Cpuls)
30 A
Package
SDIP-38L
P(tot)
35 W
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?