Cart

STGIF7CH60TS-L

ST STGIF7CH60TS-L

image shown is a representation only

ST

SLLIMM 600V 10A SDIP2F-26L
Supplier: STMicroelectronics
Matchcode: STGIF7CH60TS-L
Rutronik No.: IGBT2023
Unit Pack: 13
MOQ: 156
package: SDIP2F-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
8.21 $
1,280.76 $

SLLIMM 600V 10A SDIP2F-26L Description

SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs

This second series of SLLIMM (small low-loss intelligent molded module) provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20 kHz in hard-switching circuitries. SLLIMM is a trademark of STMicroelectronics.

Key Features

- IPM 10 A, 600 V, 3-phase IGBT inverter bridge including 2 control ICs for gate driving and freewheeling diodes
- 3.3 V, 5 V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode
- Undervoltage lockout of gate drivers
- Smart shutdown function
- Short-circuit protection
- Shutdown input/fault output
- Separate open emitter outputs
- Built-in temperature sensor
- Comparator for fault protection
- Short-circuit rugged TFS IGBTs
- Very fast, soft recovery diodes
- 85 kΩ NTC, UL 1434, CA 4 recognized
- Fully isolated package
- Isolation ratings of 1500 Vrms/min.

Parameter

V(CE)
600 V
I(C)
10 A
I(Cpuls)
40 A
Package
SDIP2F-26L
P(tot)
81 W
Temp.sensor
NO
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?